
Number
Total (1 m = € 23.50)
€ 234.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Tesa Masking 4434 10 m x 450 mm
- Protect adjacent surfaces even during long sandblasting and grinding operations (50 sec./4 bar)
Technical specifications
- Product type
Masking tape
- Adhesive tape features
No-residue
- Length
10 m
- Width
450 mm
- Thickness
0.67 mm
- Breakout force
180 N/10 mm
- Max. temperature
+60 °C
- Factory colour
Yellow
- Adhesive type
Natural rubber
- Carrier material
Paper
- Series
tesakrepp®
- Type
4434-20-00
- Content
1 pc(s)
- Dim
(L x W) 10 m x 450 mm
- Material thickness
0.67 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 409686 tesa 4434-20-00 4434-20-00 Masking tape tesakrepp® Yellow (L x W) 10 m x 450 mm 1 pc(s)
Information
Information 409686 tesa 4434-20-00 4434-20-00 Masking tape tesakrepp® Yellow (L x W) 10 m x 450 mm 1 pc(s)
Description
tesa® 4434 is a special masking tape with a strong, thick and resistant paper backing and has been developed for manual cutting. Due to the extreme resistance tesa® 4434 is mainly used as a protection material for grinding in workshops and base pads on tables during die-cutting in the shoe, leather and metal-working industry and further protection works.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape



























