Tesafilm - Surface protective film for the protection of different surfaces especially in the vehicle interior, 1 Rolle 100m x 150mm
Transparent film with higher adhesion force
Good adhesion and residue-free removable
Versatile use on surfaces such as PP, ABS and textiles
Cost saving through fewer improvements and final repairs No special equipment needed, thus can be applied easily and economically and removable
Technical specifications
Product type
Cover sheets
Length
100 m
Width
150 mm
Factory colour
Transparent
Series
tesafilm®
Type
51134-00002-00
Content
1 pc(s)
Dim
(L x W) 100 m x 150 mm
Material
PE film
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3593168 tesa 51134-00002-00 Cover sheets tesafilm® Transparent (L x W) 100 m x 150 mm 1 pc(s)
Description
tesa® 51134 is a self-adhesive film designed to protect different surfaces, especially for parts inside the vehicle such as dashboards and door sill panels during storage, assembly and transport. tesa® 51134 is a transparent, self-adhesive polyethylene adhesive tape with an acrylic adhesive
This text is machine translated.
Features
tesa® 51134 is suitable for protecting different surfaces of the vehicle interior made of plastic or textiles such as dashboard and door sill against contamination and damage during storage, assembly and transport.
Scope of delivery
1x surface protective film
Description
tesa® 51134 is a self-adhesive film designed to protect different surfaces, especially for parts inside the vehicle such as dashboards and door sill panels during storage, assembly and transport. tesa® 51134 is a transparent, self-adhesive polyethylene adhesive tape with an acrylic adhesive
This text is machine translated.
Features
tesa® 51134 is suitable for protecting different surfaces of the vehicle interior made of plastic or textiles such as dashboard and door sill against contamination and damage during storage, assembly and transport.