• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 51134-00062-00 Cover sheets tesafilm® Transparent (L x W) 100 m x 75 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.23)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesafilm - Surface protective film for the protection of different surfaces especially in the vehicle interior, 1 Rolle 100m x 75mm

  • Transparent film with higher adhesion force
  • Good adhesion and residue-free removable
  • Versatile use on surfaces such as PP, ABS and textiles
  • Save costs by reducing rework and final repairs
  • No special equipment is necessary, thus can be easily and inexpensively applied and removed

Technical specifications

Product type

Cover sheets

Length

100 m

Width

75 mm

Factory colour

Transparent

Series

tesafilm®

Type

51134-00062-00

Content

1 pc(s)

Dim

(L x W) 100 m x 75 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593167 tesa 51134-00062-00 Cover sheets tesafilm® Transparent (L x W) 100 m x 75 mm 1 pc(s)

Description

tesa® 51134 is a self-adhesive film designed to protect different surfaces, especially for parts inside the vehicle such as dashboards and door sill panels during storage, assembly and transport.
tesa® 51134 is a transparent, self-adhesive polyethylene adhesive tape with an acrylic adhesive

This text is machine translated.

Features

  • tesa® 51134 is suitable for protecting different surfaces of the vehicle interior made of plastic or textiles such as dashboard and door sill against contamination and damage during storage, assembly and transport.

Scope of delivery

  • 1x surface protective film

More interesting products

(*All information is plus legal VAT)