Tesafilm - Surface protective film for wide covering of plastic parts, 1 Roll 66m x 70mm
Green translucent film
Good adhesion and streak-free removal
Can be used in a versatile way regarding the use on surfaces like PP, ABS and textiles.
Cost savings through fewer regrinding and final repairs.
No special equipment is required, WAS ensures simple and cost-effective application and removal processes.
Technical specifications
Product type
Cover sheets
Length
66 m
Width
70 mm
Factory colour
Transparent
Series
tesafilm®
Type
51136-00034-00
Content
1 pc(s)
Dim
(L x W) 66 m x 70 mm
Material
PE film
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3593169 tesa 51136-00034-00 Cover sheets tesafilm® Transparent (L x W) 66 m x 70 mm 1 pc(s)
Description
tesa® 51136 is a green-translucent PE film with an acrylic adhesive. It can be removed without leaving any residue and is very resistant to all standard surface treatments such as Powerwash, flame or plasma radiation. tesa® 51136 PV2 has a higher mass application for a higher adhesive force on rough surfaces.
This text is machine translated.
Features
* Large covering of plastic and textile surfaces.
* To cover plastics when painting.
* Protection against dirt and damage during installation, transport and storage.
Scope of delivery
1x surface protective film
Description
tesa® 51136 is a green-translucent PE film with an acrylic adhesive. It can be removed without leaving any residue and is very resistant to all standard surface treatments such as Powerwash, flame or plasma radiation. tesa® 51136 PV2 has a higher mass application for a higher adhesive force on rough surfaces.
This text is machine translated.
Features
* Large covering of plastic and textile surfaces.
* To cover plastics when painting.
* Protection against dirt and damage during installation, transport and storage.