• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 55140-00-01 Insect Stop Suitable for Tesa Tesa insect netting 1 pc(s)

Eco
1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 8.00)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Spare aluminum grille Insect Stop Fly screen

  • Effective protection against insects
  • Optimum visibility - almost invisible
  • Durable and tear-proof
  • Can be cut to size.
  • Blue Angel Logo, environmental label with a stylised figure and laurel wreath. Text: 'Blue Angel, The Environmental Label'. Website: www.blauer-engel.de/uz34.

Technical specifications

Product type

Fly screen spare roll

Suitable for

Tesa

Suitable for

Tesa insect netting

Suitable for

Inside/outside

Factory colour

Anthracite

Length

2.5 m

Width

1.2 m

Height

200 mm

Weight

1600 g

Dim

(L x W x H) 2.5 m x 1.2 m x 200 mm

Content

1 pc(s)

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 34

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1483514 tesa 55140-00-01 Insect Stop Suitable for Tesa Tesa insect netting 1 pc(s)

Description

With the high-quality Insect Stop Aluminum Fly screen keep insects out of the house. The fine-meshed fly screen made of aluminum can be easily and quickly on the corresponding window or doors dimension cutting and is very durable. It not only protects against flies, mosquitoes and other insects, but thanks to its UV also from direct sunlight. Furthermore, it is almost invisible.
Fly screen of tesa ® are particularly meaningful and preventive protection for all, the excessively or even allergic to insect bites react.

This text is machine translated.

Features

  • Effective protection against insects
  • Optimum visibility - almost invisible
  • Optimized ventilation
  • Durable and tear-proof
  • Can be cut to size.
  • Nearly unvisible
  • UV-resistant

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)