• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 55616-00007-01 Cover sheets tesa® (L x W) 12 m x 2000 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 0.50)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

tesa® extra Strong cover film – 12 m x 2000 mm

  • Particularly tear-resistant cover film for heavy loads; suitable for covering large areas;
  • Protects reliably against dust, paint and humidity;
  • Easily roll out and robust;
  • Ideal for demanding renovation work.

Technical specifications

Product type

Cover sheets

Length

12 m

Width

2000 mm

Factory colour

Multicolour

Series

tesa®

Type

55616-00007-01

Content

1 pc(s)

Dim

(L x W) 12 m x 2000 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593157 tesa 55616-00007-01 Cover sheets tesa® (L x W) 12 m x 2000 mm 1 pc(s)

Description

The tesa® Drop Cloth Extra Strong 12 m is the optimal solution for professionals and ambitious do-it-yourself enthusiasts. The film is extremely durable, tear-proof and protects surfaces reliably against dirt and moisture. Perfect for painting, renovation and interior decoration.

This text is machine translated.

Scope of delivery

  • 1 x covering film

More interesting products

(*All information is plus legal VAT)