• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 56497-00-01 Repair tape Transparent (L x W) 20 m x 48 mm 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.70)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® Ultra Power Clear Repair Tape - Transparent repair tape for invisible repairs - weather resistant and can be ripped by hand - 20 m x 48 mm

  • Transparent repair tape for invisible and inconspicuous repairs - especially on glass or transparent plastic
  • High adhesion for reliable repairs in different environments
  • Also holds on to rough or textile surfaces
  • Suitable for durable use due to high abrasion resistance
  • It is optimally suitable for applications in the outdoor area, since waterproof, extremely weather-proof and UV-resistant
  • Two hands tear a sheet of paper apart, with the text 'Hand-Tearable' underneath.
  • Illustration of a thermometer with the numbers '+90' and '-10'. Text below: 'Temperature Resistant'. Temperature resistance indicator.
  • A symbol with a cloud, raindrop, and lightning bolt above the word 'Weatherproof', indicating weather resistance.

Technical specifications

Product type

Repair tape

Adhesive tape features

Manual pull and tear

Temperature-resistant

Damp-proof

UV-resistant

Length

20 m

Width

48 mm

Thickness

170

Max. temperature

+90 °C

Min. temperature

-10 °C

Factory colour

Transparent

Type

56497-00-01

Content

1 pc(s)

Dim

(L x W) 20 m x 48 mm

Documents & Downloads

Datasheet

Datasheet 2899211 tesa 56497-00-01 Repair tape Transparent (L x W) 20 m x 48 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2899211 tesa 56497-00-01 Repair tape Transparent (L x W) 20 m x 48 mm 1 pc(s)

Description

The tesa® Ultra Power Clear helps with invisible repairs and is a great support for all adventures. It is particularly suitable for repairs to glass or plastic without attracting any attention. One of the most common applications is repairing holes and cracks. The strong adhesion means the transparent repair tape sticks reliably on most surfaces. Thanks to its high UV resistance, it can also be used in extreme weather conditions.

tesa® Ultra Power clear repair tape
A reliable repair tape can thus save many a nasty situation. The extra clear tesa® Ultra Power Clear Repair Tape is suitable for indoor and outdoor use. Regardless of whether the surface is smooth or rough, the transparent fabric tape can be used to mend cracks, gaps and cracks inconspicuously. The tape is easy to unwind and can be easily removed by hand. Important: Repair tape is UV and temperature resistant. The temperature range within which it can be used is large: Between -10 °C and +90 °C the sealing tape is temperature-resistant. In this way, it can also be used under extreme weather conditions.

Our tip: The practical and fast solution for outdoor enthusiasts. Outdoor adventurers, who are not afraid to go on tour even during heavy snowfall and rain, must prepare for breakdowns. Especially if you are traveling in extreme weather conditions. Whether loose car lights, leaking outdoor tents or other emergencies - with the tesa® Ultra Power clear repair tape repair tasks are mastered confidently. The adhesive tape is not only an important helper for fans of outdoor activities, but should also be present in every household.

tesa - more than one adhesive tape
tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high quality products. For over 125 years, the German company has been developing solutions for a wide range of applications in the office, house and garden as well as for the automotive and electronics industries. Private homes tesa offers several hundred solutions in the field of fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and draft.

This text is machine translated.

Scope of delivery

  • 1x armored tape / fabric tape

More interesting products

(*All information is plus legal VAT)