• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 56498-00000-15 Repair tape tesa® Duct tape Black (L x W) 50 m x 50 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.28)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® Duct Tape >60% recycled plastic - strong adhesive, versatile fabric tape - for handicrafts, repair, securing, sealing and more

  • Contribution to sustainability: The backing > material consists of 60% recycled material from consumer use (PCR); Strong grip: The fabric tape also sticks to very rough surfaces and is reliable; easy to use: The tape can be easily pulled off by hand and is ready for immediate use; Weather-resistant: The waterproof, weather-resistant belt provides a strong support both indoors and outdoors; Versatile all-rounder: Ideal for DIY projects, attachments, seals or repairs; Improved packaging: The product packaging consists of 50% materials recycled after the industrial manufacturing process (PIR) ; Delivery scope: 1 x roll tesa® duct tape, all-purpose fabric tape

Technical specifications

Product type

Repair tape

Adhesive tape features

Strong adhesive

Weatherproof

Waterproof

Fabric-reinforced

Manual pull and tear

Suitable for indoor/outdoor use

Length

50 m

Width

50 mm

Factory colour

Black

Series

tesa® Duct tape

Type

56498-00000-15

Content

1 pc(s)

Dim

(L x W) 50 m x 50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593159 tesa 56498-00000-15 Repair tape tesa® Duct tape Black (L x W) 50 m x 50 mm 1 pc(s)

Description

The tesa® ECO Black Repair Tape combines high functionality with sustainability. Large parts are made of bio-based materials and are Ideal for fast repairs and seals in the home, garden or hobby use. The band sticks reliably, is weatherproof and easily removable by hand – an environment-conscious alternative to the classical fabric tape.

This text is machine translated.

Scope of delivery

  • 1 x dud tape

More interesting products

(*All information is plus legal VAT)