• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 56499-00000-15 Repair tape tesa® Duct tape Grey (L x W) 50 m x 50 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.28)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® Duct Tape >60% recycled plastic - strong adhesive, versatile fabric tape - for handicrafts, repair, securing, sealing and more

  • Contribution to sustainability: The backing > material consists of 60% recycled material from consumer use (PCR); Strong grip: The fabric tape also sticks to very rough surfaces and reliably; Easy to use: The tape can be easily pulled off by hand and is ready for immediate use; Weather-proof: The waterproof, weather-resistant belt provides a strong grip both indoors and outdoors; Versatile all-rounder: Ideal for DIY projects, attachments, seals or repairs; Improved packaging: The product packaging consists of 50% of materials recycled after the industrial manufacturing process (PIR); scope of supply: 1 x roll tesa® duct tape, all-purpose fabric tape

Technical specifications

Product type

Repair tape

Adhesive tape features

Suitable for indoor/outdoor use

Suitable for smooth and slightly rough surfaces

Weatherproof

Waterproof

Strong adhesive

All-purpose

Manual pull and tear

Damp-proof

Length

50 m

Width

50 mm

Factory colour

Grey

Series

tesa® Duct tape

Type

56499-00000-15

Content

1 pc(s)

Dim

(L x W) 50 m x 50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593160 tesa 56499-00000-15 Repair tape tesa® Duct tape Grey (L x W) 50 m x 50 mm 1 pc(s)

Description

The gray tesa® ECO repair tape is a versatile tool for everyday repairs. It combines strong adhesion power with sustainable production and is thus the right choice for all who value function and environmental friendliness. Perfect for seals, fixtures or creative applications - indoors and outdoors.

This text is machine translated.

Scope of delivery

  • 1 x dud tape

More interesting products

(*All information is plus legal VAT)