• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 56545-00000-01 Masking tape (L x W) 50 m x 19 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.12)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa Painting strip Excellent - Painter crepe with thin paper carrier for masking with painting - for all paints, varnishes and glazes - for the inner area - 50 m x 19mm

  • High-quality masking tape for sharp color edges: Durable masking tape for exact masking tape while painting - for excellent, precise and clean results;Suitable for demanding painting work: The masking tape is easy to use and Ideal for professional coating - particularly tear-proof paper quality;Versatile usage: The masking tape sticks to numerous surfaces in the interior e.g. wallpaper, glass, plasterwork walls, wood etc. - it can be used with all colors, varnishes and glazes; leaves no residue: The adhesive tape can be removed in the inner area up to one month after use without residue;Delivery scope: 1 x tesa Painting band Excellent - Dimensions: 50 m x 19mm

Technical specifications

Product type

Masking tape

Adhesive tape features

Suitable for indoor use

Length

50 m

Width

19 mm

Type

56545-00000-01

Content

1 pc(s)

Dim

(L x W) 50 m x 19 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593122 tesa 56545-00000-01 Masking tape (L x W) 50 m x 19 mm 1 pc(s)

Description

tesa Painting band Excellent
For excellent results when painting or painting: With the help of this painting adhesive tape sharp color edges can be realized with little effort while painting. Precise covering is the prerequisite for clean painting. This creped band with a thin paper carrier allows accurate, sharp color edges to be cut in a matter of seconds. The adhesive tape is tear proof and easy in use. It is suitable for varnishes, glazes and dispersion paints. Moreover, it can be used on many surfaces. Finely plastered walls, wallpaper, glass, aluminum, hard PVC or even wood - all this can be processed with this tape. The crepe-tape can be removed indoors for up to one month after use. All these properties make this paint tape the ideal companion for precise painting in the interior. So that blurred color edges do not disturb a visually harmonious overall result or even lead to elaborate reworking.

tesa - more than one adhesive tape
tesa is one of the world's leading manufacturers of self-adhesive products. The company operates in more than 100 countries and offers a wide range of solutions for innovative fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and draft. For over 125 years, tesa has been developing high-quality adhesive solutions, always in the mission to make our customers' lives even better.

This text is machine translated.

Scope of delivery

  • 1 x painter's crepe

More interesting products

(*All information is plus legal VAT)