• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 56651-00002-02 Cover sheets tesa® (L x W) 4 m x 5000 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 0.12)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® universal cover film – 4 m x 5 m.

  • Light cover film for interiors; Ideal for protection of floors and furniture; protects reliably against dust, paint and splashes; easy to lay and remove; for painting, renovation and hobby work.

Technical specifications

Product type

Cover sheets

Adhesive tape features

Suitable for indoor use

Length

4 m

Width

5000 mm

Factory colour

Multicolour

Series

tesa®

Type

56651-00002-02

Content

1 pc(s)

Dim

(L x W) 4 m x 5000 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593161 tesa 56651-00002-02 Cover sheets tesa® (L x W) 4 m x 5000 mm 1 pc(s)

Description

The tesa® Drop Cloth universal in the size 4 m x 5 m is the practical solution for protecting large areas in light renovation and painting. The film reliably protects against dust and paint splashes and is Ideal with its format for floors, furniture or large-scale furniture. Quick design and easy to use – perfect for all DIY projects.

This text is machine translated.

Scope of delivery

  • 1 x covering film

More interesting products

(*All information is plus legal VAT)