Extra strong cover film for broad areas; high tear resistance with maximum protection; optimal for ground covers during construction works; moisture repellent and durable; for interior renovations and handle projects.
Technical specifications
Product type
Cover sheets
Length
4 m
Width
5000 mm
Factory colour
Multicolour
Series
tesa®
Type
56652-00002-01
Content
1 pc(s)
Dim
(L x W x H) 4 m x 5000 mm x 4 m
Height
4 m
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3593158 tesa 56652-00002-01 Cover sheets tesa® (L x W) 4 m x 5000 mm 1 pc(s)
Description
The tesa® Drop Cloth Extra Strong in 4 m x 5 m design offers maximum coverage for large areas such as floors or furniture. It impresses through its high tensile strength and reliably protects against dirt, color and humidity – the ideal solution for intensive construction and renovation work.
This text is machine translated.
Scope of delivery
1 x covering film
Description
The tesa® Drop Cloth Extra Strong in 4 m x 5 m design offers maximum coverage for large areas such as floors or furniture. It impresses through its high tensile strength and reliably protects against dirt, color and humidity – the ideal solution for intensive construction and renovation work.