• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 57171-00000-04 Tape tesapack® Transparent (L x W) 66 m x 50 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.10)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa Extra strong PVC packaging tape for packing heavy parcels and boxes, clear, 66 m x 50 mm

  • Tesapack Extra Strong: Extra strong, clear packing tape in sturdy PVC quality for the safe packing of heavy cardboard boxes, shipping bags and boxes; Sturdy and reliable: By its high tensile strength and special adhesive force, this packing tape proves its remarkable stability with heavy objects;Low noise rolling: Unlike other tapes, the tesa Packing Tape Roll is silent and runs smoothly, making it possible to work quietly;Our tip: With the practical adhesive tape dispenser from tesa, this packaging tape is particularly easy to process;Delivery scope: 1 x tesapack Extra Strong, 66m x 50mm, clear

Technical specifications

Product type

Tape

Length

66 m

Width

50 mm

Factory colour

Transparent

Series

tesapack®

Type

57171-00000-04

Content

1 pc(s)

Dim

(L x W) 66 m x 50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593125 tesa 57171-00000-04 Tape tesapack® Transparent (L x W) 66 m x 50 mm 1 pc(s)

Description

Tesapack Extra Strong, ClearThe tesapack Extra Strong packaging tape is made from high-quality PVC and is one of the most important household aids. Whether for packing shipping boxes, boxes or for sealing padded envelopes. Whether for everyday work such as fixing or bundling objects, or moving, the tesa extra-strong adhesive tape provides a secure hold and easy transportation with its high tensile strength. It can be rolled silently and smoothly and also works quietly without loud and annoying noises. In combination with a tesapack hand dispenser, this cardboard tape can be used even more efficiently. Recommendation: For anyone who wants to seal heavy cardboard boxes or important envelopes safely. Product features: High quality PVC-Quality Extremely tear-resistant Very low-sticky Noise and smooth rolling removal specifications of the product: Included in delivery: 1x tesapack Extra Strong packaging tape dimensions: 66 m x 50 mmColour: Clear

This text is machine translated.

Scope of delivery

  • 1 x tesapack

More interesting products

(*All information is plus legal VAT)