• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 57891-00001-00 Felt slider self-adhesive Brown (L x W) 100 mm x 80 mm 1 pc(s)

Packaging type
Piece
Product type
Felt slider
Features
self-adhesive
Material
Felt
Length
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

209 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Felt slider

Features

self-adhesive

Material

Felt

Factory colour

Brown

Length

100 mm

Width

80 mm

Dim

(L x W) 100 mm x 80 mm

Content

1 pc(s)

Type

57891-00001-00

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 531100 tesa 57891-00001-00 Felt slider self-adhesive Brown (L x W) 100 mm x 80 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 531100 tesa 57891-00001-00 Felt slider self-adhesive Brown (L x W) 100 mm x 80 mm 1 pc(s)

Description

tesa® Protect protects sensitive undergrounds (e. g. wood, glass, parquet, laminates or fleece) against scratches and simplifies the relocating of objects on smoother grounds. separartely cut

What kind of Equipment Feet are you looking for?

More interesting products

(*All information is plus legal VAT)