• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 58870-00000-03 Cover sheets tesa Easy Cover® (L x W) 25 m x 140 cm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.30)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

tesa BASIC PP tape, brown (3u-tour x 50:48)

  • tesa easy cover film UNIVERSAL: Smart design as a combination of protective foil and masking paper strips for large areas - for easy and effective pasting.;High resistance: Protective film made of polyethylene, which protects against all types of color. Protects furniture, surfaces and objects from paint drops and splashes;Easy stroke: The paint covering prevents damage from paint drops - saves time and energy during renovation work;Easy application: Glue adhesive tape to the surface to be painted and stick protective film - leaves no residues after removal;Delivery scope: tesa easy cover film UNIVERSAL protection film with adhesive tape, 25 m x 140 cm

Technical specifications

Product type

Cover sheets

Length

25 m

Width

140 cm

Series

tesa Easy Cover®

Type

58870-00000-03

Content

1 pc(s)

Dim

(L x W) 25 m x 140 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593140 tesa 58870-00000-03 Cover sheets tesa Easy Cover® (L x W) 25 m x 140 cm 1 pc(s)

Description

tesa Easy Cover Film UNIVERSAL The tesa Easy Cover Film UNIVERSAL is perfect for almost all painting work. Thanks to its intelligent 2-in-1-function as paper-tape and protective film all corners, baseboards and floors are no longer susceptible to spray paint and benefit from a reliable protection against color drops. The double-sided adhesive tape from tesa can be removed easily and without leaving any residue. The cinematic painting screen offers a perfect and precise covering in just one step. Recommendation: For anyone who wants to do two steps in an action while painting. Everything, WAS You need to know: - Reduces everything in one step - Self adhesive - Sticks to almost all surfaces - No residues - Manufactured from robust polyethylene Technical data for product Packaging: 1 x tesa Easy Cover film UNIVERSAL size: 25 m x 140 cm tesa - More than just adhesive tape tesa is one of the world's leading manufacturers of technical adhesive tapes and self-adhesive system solutions and stands with its brand for innovative and high-quality products. For over 125 years, the German company has been developing solutions for a wide range of applications in the office, home and garden as well as in the automotive and electronics industries. tesa offers several hundred innovative solutions for retail customers to mount, mount, pack, renovate, repair, Isolate and protect against insects, dust and draft.

This text is machine translated.

Scope of delivery

  • 1 x Easy Cover

More interesting products

(*All information is plus legal VAT)