• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 58871-00000-03 Cover sheets tesa Easy Cover® (L x W) 15 m x 260 cm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.80)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

tesa protective plastic + Malband Easy Cover universal protective cover made of transparent plastic and high quality. For painting, transparent

  • For renovation works that require a large area protection;Good adhesion on many undergrounds;Suitable for all dispersion colors;No humidifying of the color;embossed film prevents a quick expiry of the color;Saves time by omission of a step and easy to use

Technical specifications

Product type

Cover sheets

Adhesive tape features

Strong adhesive

Damp-proof

Suitable for indoor use

Refillable

Transparent

Length

15 m

Width

260 cm

Factory colour

Transparent

Carrier material

Plastic

Series

tesa Easy Cover®

Type

58871-00000-03

Content

1 pc(s)

Dim

(L x W) 15 m x 260 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593151 tesa 58871-00000-03 Cover sheets tesa Easy Cover® (L x W) 15 m x 260 cm 1 pc(s)

Description

The tesa® Easy Cover® Economy Refill M is a convenient refill roll for the Easy Cover® system. It combines a high-quality masking tape with transparent protective film and is perfectly suitable for fast and clean covering of medium-sized surfaces. The combination saves time and ensures precise color edges when painting or renovating. Ideal for indoor use.

This text is machine translated.

Scope of delivery

  • 1 x tesa easy cover film UNIVERSAL cover film and adhesive tape

More interesting products

(*All information is plus legal VAT)