tesa easy cover UNIVERSAL film for painting - 2 in 1 painting film for covering and creping tape for masking - 25 m x 55 cm
tesa easy cover UNIVERSAL film: The Smart designed helper combines adhesive tape for masking and cover film – for precise masking and time-saving covering in one step;High resistance: This reliable protection made of polyethylene protects from any type of wall paint - almost every piece of furniture, each surface and every object is safe from color drops. For clean, precise work with color: the painter guide enables sharp, straight color edges, protects against damage from dripping paint and saves time and energy during renovation; uncomplicated application: Stick the film onto the surface and roll it out – done - after the use simply and remove it without any residue from the surface; delivery package: 1 tesa easy cover UNIVERSAL film, 25 m x 55 cm
Technical specifications
Product type
Cover sheets
Length
25 m
Width
55 cm
Series
tesa Easy Cover®
Type
58882-00000-04
Content
1 pc(s)
Dim
(L x W) 25 m x 55 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3593141 tesa 58882-00000-04 Cover sheets tesa Easy Cover® (L x W) 25 m x 55 cm 1 pc(s)
Description
tesa easy cover UNIVERSAL film for painting The tesa Easy Cover UNIVERSAL film for painting is the Smart combined 2 in 1 product, which combines masking tape and protective film - almost indispensable for all painting. Corners and skirting boards are cleanly glued together for excellent protection against any type of color. At the same time, the floor is protected against drops of color. The masking tape can be removed again easily and without residues after stroking. The protective film makes possible precise masking and reliable covering in only one step and thus saves time and effort.
Recommendation: For all those who want to do two work steps in one when painting
The most important at a glance: ✔ Reduces two steps to a single operation ✔ Self-adhesive ✔ Impressive adhesive properties on almost all surfaces ✔ Residue-free removal ✔ Made of robust polyethylene
Product details: Delivery scope:1 x tesa easy cover UNIVERSAL film for painting Dimension: 25 m x 55 cm
tesa - more than one adhesive tape tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for innovative and high-quality products. For over 125 years, the German company has been developing solutions for a wide range of applications in the office, house and garden as well as for the automotive and electronics industries. For home use, tesa offers several hundred solutions in the field of innovative fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and draft.
This text is machine translated.
Scope of delivery
1 x Easy Cover
Description
tesa easy cover UNIVERSAL film for painting The tesa Easy Cover UNIVERSAL film for painting is the Smart combined 2 in 1 product, which combines masking tape and protective film - almost indispensable for all painting. Corners and skirting boards are cleanly glued together for excellent protection against any type of color. At the same time, the floor is protected against drops of color. The masking tape can be removed again easily and without residues after stroking. The protective film makes possible precise masking and reliable covering in only one step and thus saves time and effort.
Recommendation: For all those who want to do two work steps in one when painting
The most important at a glance: ✔ Reduces two steps to a single operation ✔ Self-adhesive ✔ Impressive adhesive properties on almost all surfaces ✔ Residue-free removal ✔ Made of robust polyethylene
Product details: Delivery scope:1 x tesa easy cover UNIVERSAL film for painting Dimension: 25 m x 55 cm
tesa - more than one adhesive tape tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for innovative and high-quality products. For over 125 years, the German company has been developing solutions for a wide range of applications in the office, house and garden as well as for the automotive and electronics industries. For home use, tesa offers several hundred solutions in the field of innovative fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and draft.