Self adhesive protective film for binding books; transparent and durable; easy to cut and fit; Ideal for school books, books and documents; long-lasting protection from dirt and wear.
Technical specifications
Product type
Cover sheets
Adhesive tape features
Self-adhesive
Length
50 m
Width
50 cm
Carrier material
Film
Series
tesa®
Type
59027-00003-03
Content
1 pc(s)
Dim
(L x W) 50 m x 50 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3593152 tesa 59027-00003-03 Cover sheets tesa® (L x W) 50 m x 50 cm 1 pc(s)
Description
The tesa® book protection film is perfect for binding and long-term protection of books, booklets or documents. It is transparent, robust and easy to use – Ideal for everyday school or office life. With a width of 50 cm and 5 m length, it offers sufficient material for numerous applications.
This text is machine translated.
Scope of delivery
1 x protective film
Description
The tesa® book protection film is perfect for binding and long-term protection of books, booklets or documents. It is transparent, robust and easy to use – Ideal for everyday school or office life. With a width of 50 cm and 5 m length, it offers sufficient material for numerous applications.