• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 59047-00000-00 Tape tesafilm® Eco & Crystal (L x W) 66 m x 19 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.03)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Tesafilm® ECO & CRYSTAL – 8pc Tower, each 66 m x 19 mm

  • Crystal-clear adhesive tape made of recycled material; high transparency and strong adhesion; quiet and easy to roll; solvent-free and resistant to aging; environment-friendly 66-m supply tower.

Technical specifications

Product type

Tape

Length

66 m

Width

19 mm

Series

tesafilm® Eco & Crystal

Type

59047-00000-00

Content

1 pc(s)

Dim

(L x W) 66 m x 19 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593162 tesa 59047-00000-00 Tape tesafilm® Eco & Crystal (L x W) 66 m x 19 mm 1 pc(s)

Description

The tesafilm® ECO & CRYSTAL 8pc Tower contains eight crystal-clear adhesive rollers with high adhesive strength and long lasting claims. The tapes are made of recycled plastic and are solvent-free and particularly resistant to aging. Ideal for office, home and school - with practical large packing for the stock.

This text is machine translated.

Scope of delivery

  • 1 x 8pc Tower

More interesting products

(*All information is plus legal VAT)