• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 74922 74922-00002-00 Masking tape tesa® Professional Chamois (L x W) 10 m x 60 cm 10 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.50)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

tesa 74922-00002-00 creped band

  • Chamois
  • (L x W) 10 m x 60 cm
  • Self-adhesive

Technical specifications

Product type

Masking tape

Adhesive tape features

Self-adhesive

Length

10 m

Width

60 cm

Max. temperature

60 °C

Min. temperature

5 °C

Factory colour

Chamois

Carrier material

Paper

Series

tesa® Professional

Type

74922

Content

10 m

Dim

(L x W) 10 m x 60 cm

Material (details)

Paper

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415406 tesa 74922 74922-00002-00 Masking tape tesa® Professional Chamois (L x W) 10 m x 60 cm 10 m

Description

tesa® Self-adhesive protective paper is a professional-quality, Ideal for protecting and covering large areas during painting or renovation work. It offers a smooth and effective protection against paint splashes and scratches on different surfaces like window benches, stairs, floors and countertops. It is easy to attach, reposition, and free from residue, so cleaning is easy.

This text is machine translated.

Features

  • Easy application to protect against dirt, dust and small paint splashes even on the most sensitive surfaces
  • Can be removed without any residue for up to one month
  • Repositionable several times
  • Fully coated for improved durability and performance
  • Smooth and thick heavy duty paper that prevents a breakdown of the color

Scope of delivery

  • tesa® Self-adhesive protective paper

More interesting products

(*All information is plus legal VAT)