• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Duct Tape STRONG 04662-00195-01 Repair tape Orange (L x W) 25 m x 48 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.40)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® duct tape 4662 - especially adhesive-strong all-purpose fabric tape, 25m x 48mm, orange

  • Sealing of pipes and lines
  • Fastening, gluing of tarpaulins and protective films
  • ideal for applications on plaster and masonry
  • Bundling, fixing, sealing, packing etc.
  • Available in silver, black, white and yellow

Technical specifications

Product type

Repair tape

Adhesive tape features

Strong adhesive

Flexible

Manual pull and tear

Fabric-reinforced

Length

25 m

Width

48 mm

Factory colour

Orange

Adhesive type

Natural rubber

Carrier material

PE coated fabric

Series

tesa® Duct tape

Type

Duct Tape STRONG

Content

1 pc(s)

Dim

(L x W) 25 m x 48 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481327 tesa Duct Tape STRONG 04662-00195-01 Repair tape Orange (L x W) 25 m x 48 mm 1 pc(s)

Description

Due to its exceptional adhesive properties, the tesa® 4662 fabric tape is suitable for many applications in the handicraft sector. The combination of a PE-coated fabric and a strong adhesive compound made of natural rubber makes the fabric tape flexible and flexible. The excellent adhesion power allows the use on rough and even dusty surfaces. tesa® 4662 can also be torn by hand with a straight tear-off edge and processed comfortably.

This text is machine translated.

Scope of delivery

  • 1x Panzertape / fabric tape

More interesting products

(*All information is plus legal VAT)