• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Easy Cover Economy 56577-00000-00 Cover sheets (L x W) 33 m x 1.40 m 1 Set

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.24)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

tesa Easy Cover ECONOMY Film for painting - 2 in 1 foil for covering and masking tape - 33 m x 140 cm

  • For renovations that require extensive protection
  • Good adhesion on many surfaces
  • Suitable for all dispersion paints
  • No moistening of the color
  • Embossed film prevents the color from running down too quickly
  • Saves time by eliminating a work step and making it easy to use
  • Symbol for freshness guarantee: A tick, the number '4 Days' and a progress bar with four filled and two empty circles.

Technical specifications

Product type

Cover sheets

Adhesive tape features

Self-adhesive

Length

33 m

Width

1.40 m

Carrier material

Polyethylene foil

Series

tesa Easy Cover®

Type

Easy Cover Economy

Content

1 Set

Dim

(L x W) 33 m x 1.40 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481298 tesa Easy Cover Economy 56577-00000-00 Cover sheets (L x W) 33 m x 1.40 m 1 Set

Description

tesa Easy Cover ECONOMY Film for painting
The tesa Easy Cover ECONOMY Film for painting is the smart combined 2in1-Product, which combines masking tape and protective film together - almost indispensable for all painting work. Corners and skirting boards are thus cleanly glued and thus form a reliable protection against every color beard. At the same time, the soil is protected from drops of paint. The masking tape can be removed again easily and without residue after painting. The covering film enables precise masking and reliable covering in only one step and thus saves time and effort.

Recommendation: For those who want to do two work steps in one when painting

The most important thing at a glance:
✔ reduces two work steps to a single operation
✔ self-adhesive
✔ Compelling adhesive properties on almost all surfaces
✔ to be removed again without leaving any residue
✔ made of robust polyethylene

Product Details:
Delivery: 1 x tesa Easy Cover ECONOMY Film for painting
Dimensions: 33 m x 140 cm

tesa - more than one tape
tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for innovative and high-quality products. For more than 125 years, the German company has been developing solutions for a wide range of applications for office, house and garden, as well as for the automotive and electronics industries. For private households, tesa offers several hundred solutions in the environment innovative fastening, assembly, packaging, renovation, repair, Insulate or protect against insects, dust and drafts.

This text is machine translated.

Scope of delivery

  • 1x covering film for refilling
  • 1x Painter repp

More interesting products

(*All information is plus legal VAT)