• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Easy Cover Economy 56589-00000-00 Cover sheets (L x W) 20 m x 1.40 m 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.65)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

tesa Easy Cover Outdoor L - 2in1 foil with fabric tape - for masking and covering in painting work outdoors - Painting tape with integrated film - 20 m x 1.4 cm

  • (L x W) 20 m x 1.40 m
  • Weather symbol with a cloud, rain and partly sunny. Below five circles that could indicate an evaluation system or status.
  • Symbol of a circle with a tick and '10 Days', underneath five circles, four of which are filled in.

Technical specifications

Product type

Cover sheets

Adhesive tape features

UV-resistant

Fabric-reinforced

Suitable for outdoor use

Suitable for smooth and slightly rough surfaces

No-residue

High tensile strength

Length

20 m

Width

1.40 m

Carrier material

Film

Series

tesa Easy Cover®

Type

Easy Cover Economy

Content

1 pc(s)

Dim

(L x W) 20 m x 1.40 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481302 tesa Easy Cover Economy 56589-00000-00 Cover sheets (L x W) 20 m x 1.40 m 1 pc(s)

Description

tesa Easy Cover Outdoor
The clever 2in1 product for painters and cleaning jobs: Protects the environment and ensures optimum results. First of all, before painting and cleaning, houses, facades, walls, objects, furniture, Window and door frames as well as other surfaces to be protected are reliably covered. This is ensured by the integrated, tear-proof cover film. But tesa Easy Cover Outdoor offers more. The combination of the film with a resistant fabric tape optimizes the result, because this robust 2-in-1 solution is also ideal for masking outdoors. Among other things, this is ensured by the high UV resistance of the long-lasting adhesive tape. For up to 10 days, the fabric tape withstands the UV light. Within this period, the belt can be removed without leaving any residue. The tape can be used with all colors, paints and glazes and also adapts itself well to rough surfaces. If you are planning to work outdoors and are looking for a cover film with a permanent cover tape, then you should use tesa Easy Cover Outdoor.

tesa - more than one tape
tesa is one of the world's leading manufacturers of self-adhesive products. The company operates in more than 100 countries and offers numerous solutions for innovative fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and drafts. For over 125 years tesa has been developing high-quality adhesive solutions, always in the mission of making our customers' lives even better.

This text is machine translated.

Scope of delivery

  • 1x covering film for refilling
  • 1x Painter repp

More interesting products

(*All information is plus legal VAT)