• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Easy Cover Economy 58883-00000-02 Cover sheets (L x W) 33 m x 550 mm 1 Set

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.45)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

tesa Easy Cover Economy + 2 Refill's painting foil - for masking and covering in painting - 25 m x 55 cm

  • For renovations that require extensive protection
  • Good adhesion on many surfaces
  • Suitable for all dispersion paints
  • No moistening of the color
  • Embossed film prevents the color from running down too quickly
  • Saves time by eliminating a work step and making it easy to use

Technical specifications

Product type

Cover sheets

Adhesive tape features

High tensile strength

Length

33 m

Width

550 mm

Series

tesa Easy Cover®

Type

Easy Cover Economy

Content

1 Set

Dim

(L x W) 33 m x 550 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481300 tesa Easy Cover Economy 58883-00000-02 Cover sheets (L x W) 33 m x 550 mm 1 Set

Description

tesa Easy Cover Economy dispenser + 2 refills
It protects the environment from splashes of paint and stains while ensuring optimum results. First of all, furniture, frames and all surfaces to be protected should be reliably covered before painting and renovation works. This is ensured by the integrated, tear-proof cover film. At the same time, a high-quality painter's band is one of the most important tools for painting. Because imprecise color edges and color splashes significantly reduce the overall result. In addition, such breakdowns may result in time and costly reworking.

tesa - more than one tape
tesa is one of the world's leading manufacturers of self-adhesive products. The company operates in more than 100 countries and offers numerous solutions for innovative fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and drafts. For over 125 years tesa has been developing high-quality adhesive solutions, always in the mission of making our customers' lives even better.

This text is machine translated.

Scope of delivery

  • 2x cover sheet
  • 1x refill dispenser

More interesting products

(*All information is plus legal VAT)