• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa ekkro Toilet brush and holder Adhesive Metal

1/7
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® ekkro WC-brush set chrome-plated

  • Incl. Adhesive solution

Technical specifications

Product type

Toilet brush and holder

Material

Metal

Factory colour

Chrome (glossy)

Mounting type

Adhesive

Dim

(L x W x H) 400 cm x 150 mm x 150 mm

Width

150 mm

Height

150 mm

Depth

400 mm

Length

400 cm

Weight

1000 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142217 tesa ekkro Toilet brush and holder Adhesive Metal

Information

Information 2142217 tesa ekkro Toilet brush and holder Adhesive Metal

Security datasheet

Security datasheet 2142217 tesa ekkro Toilet brush and holder Adhesive Metal

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

The tesa® ekkro WC brush set is elegant and practical at the same time. The combination of chrome-plated stainless steel and satin glass makes it extremely attractive. The adhesive solution enables fast, quiet and clean wall mounting without drilling, so that you do not damage your tiles. The adhesive solution includes the fixing adapter and the adhesive. With this you can attach the toilet brush set permanently and reliably. However, you can also replace the toilet brush holder and reuse it with a new adapter (BK20).

This text is machine translated.