User & Safety Instructions 2992748 tesa Toilet brush Elastomer
Description
A hygienically clean and shiny bathroom - a must in every household. This is the only way to feel comfortable in your own four walls. A high-quality toilet brush should be included in every toilet. The replacement toilet brush by tesa scores in all areas, which make a good replacement brush. The flexible bristles enable a thorough cleaning and are also gentle on the toilet ceramic. The bristles have a triangular shape and remove the dirt during a downward movement, while upwards movement removes the dissolved dirt over a surface. The material of the brush head prevents dirt from getting stuck or toilet paper from getting caught in the bristles. Particularly practical: The brush head simply cleans itself through water flushing and remains so hygienically clean. The exchangeable brush head has a thread diameter of 3/8" (approx. 15 mm). The handle is made of highly-chromed metal.
Excellent cleaning performance: The thermoplastic elastomer (TPE) toilet brush offers a higher cleaning power than conventional polyethylene toilet brushes - from the drain to the edge. For maximum hygiene: The self-cleaning brush head has 2 different types of bristles - long bristles for hard to reach areas and short bristles for persistent stains. Long-lasting, with gentle cleaning power: The high-quality silicone brush gently cleans the toilet without leaving any scratches - the material is also particularly robust and retains its shape. Sustainable and low-polluting: Thermoplastic elastomer is a particularly environmentally friendly material - unlike PVC, no plasticizers are used in the production process.
This text is machine translated.
Description
A hygienically clean and shiny bathroom - a must in every household. This is the only way to feel comfortable in your own four walls. A high-quality toilet brush should be included in every toilet. The replacement toilet brush by tesa scores in all areas, which make a good replacement brush. The flexible bristles enable a thorough cleaning and are also gentle on the toilet ceramic. The bristles have a triangular shape and remove the dirt during a downward movement, while upwards movement removes the dissolved dirt over a surface. The material of the brush head prevents dirt from getting stuck or toilet paper from getting caught in the bristles. Particularly practical: The brush head simply cleans itself through water flushing and remains so hygienically clean. The exchangeable brush head has a thread diameter of 3/8" (approx. 15 mm). The handle is made of highly-chromed metal.
Excellent cleaning performance: The thermoplastic elastomer (TPE) toilet brush offers a higher cleaning power than conventional polyethylene toilet brushes - from the drain to the edge. For maximum hygiene: The self-cleaning brush head has 2 different types of bristles - long bristles for hard to reach areas and short bristles for persistent stains. Long-lasting, with gentle cleaning power: The high-quality silicone brush gently cleans the toilet without leaving any scratches - the material is also particularly robust and retains its shape. Sustainable and low-polluting: Thermoplastic elastomer is a particularly environmentally friendly material - unlike PVC, no plasticizers are used in the production process.