• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa EKKRO Toilet roll holder with cover Adhesive Chrome 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Holding force 6 kg
Product type

Toilet roll holder with cover

Factory colour

Chrome

Mounting type

Adhesive

Material

Metal (chrome-plated)

Width

140 mm

Height

128 mm

Length

53 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3090124 tesa EKKRO Toilet roll holder with cover Adhesive Chrome 1 pc(s)

Security datasheet

Security datasheet 3090124 tesa EKKRO Toilet roll holder with cover Adhesive Chrome 1 pc(s)

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

The basic accessory that should not be missing in any bathroom or in any guest toilet: The toilet paper holder with lid, in which the elegance of the design is combined with a comfortable adhesive technology. The roll holder is fastened completely without drilling and has a remarkably high holding force of up to 6 kilograms. The lid provides a better hold of the roll, protects it and is also a beautiful eye-catcher.

Bathroom accessories of the tesa EKRO design series are characterized by the harmonious interaction of graceful form and elegant chrome-plated surface. Chrome is a classic in bathrooms and fits into almost any style of furnishings. Its shine not only makes it extremely elegant, but it is also hygienic and suitable for everyday use.

Typical tesa: With the help of the advanced and reliable tesa power.kit adhesive solution this bathroom accessory is mounted without drilling. Walls and tiles are not damaged in this way. Even the artistically inexperienced people can get along with this uncomplicated technology. When removing the adapter, there are no traces left on the surface. The accessories can then be easily reused with a new, suitable adapter. Caution! May produce respirable dust when being used. Do not inhale dust.

tesa - more than one adhesive tape
tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high quality products. For over 125 years, the German company has been developing solutions for a wide range of applications in the office, house and garden as well as for the automotive and electronics industries. Private homes tesa offers several hundred solutions in the field of fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and draft.

This text is machine translated.

Features

  • The WC-roll holder with lid - an eye-catcher for the bathroom and toilet: Classic design, chrome-plated surface and elegantly curved shape - a successful combination of function and style
  • High-performance, durable adhesive technology that leaves no drilling holes: The roll paper holder carries loads of up to 6 kg - the walls in the bathroom remain undamaged
  • Uncomplicated, clean wall mounting: With the tesa power.kit technology for easy attachment to the wall - without drilling machine, without any technical knowledge, without the otherwise arising dirt
  • Traceless removable: After removal, the bathroom accessory can be reused with the separately available BK20 adapter - the delivery package includes all material required for assembly
  • Can be used on many surfaces: Suitable for tiles, metal, natural stone, marble, glass, Wood and many plastics - unsuitable for plaster, wallpaper, wall textiles and plastics such as PP, PE and PTFE

Scope of delivery

  • 1x Toilet roll holder with cover
  • 1x adapter
  • 1x Applicator
  • 1 x instructions