EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust
Description
This high-gloss chrome-plated stainless steel hook combines the beauty with the useful. With a holding force of up to 6 kilograms, it is remarkably resilient and versatile: For towels, for shower and bath towels, and of course also for clothing. The clean, simple fixing method without drilling enables easy wall mounting. Towels are stored securely in the bathroom or guest toilet
Bathroom accessories of the tesa EKRO design series are characterized by the harmonious interaction of graceful form and elegant chrome-plated surface. Chrome is a classic in bathrooms and fits into almost any style of furnishings. Its shine not only makes it noble, but it is also hygienic and suitable for everyday use.
Typical tesa: With the help of the advanced and reliable tesa power.kit adhesive solution this bathroom accessory is mounted without drilling. Walls and tiles are not damaged in this way. Even the artistically inexperienced people can get along with this uncomplicated technology. When removing the adapter, there are no traces left on the surface. The accessories can then be easily reused with a new, suitable adapter. Caution! May produce respirable dust when being used. Do not inhale dust.
tesa - more than one adhesive tape tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high quality products. For over 125 years, the German company has been developing solutions for a wide range of applications in the office, house and garden as well as for the automotive and electronics industries. Private homes tesa offers several hundred solutions in the field of fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and draft.
This text is machine translated.
Features
The details are important - also in the bathroom: High-gloss chrome stainless steel adhesive hook that creates order with towels - besides a noble highlight in the bathroom or in the guest toilet
Powerful, durable adhesive technology that leaves no drilling holes: The bathroom hook carries loads of up to 6 kg - the walls in the bathroom remain undamaged
Uncomplicated, clean wall mounting: With the tesa power.kit technology for easy attachment to the wall - without drilling machine, without any technical knowledge, without the otherwise arising dirt
Traceless removable: After removal, the bathroom accessory can be reused with the separately available BK20 adapter - the delivery package includes all material required for assembly
Can be used on many surfaces: Suitable for tiles, metal, natural stone, marble, glass, Wood and many plastics - unsuitable for plaster, wallpaper, wall textiles and plastics such as PP, PE and PTFE
Scope of delivery
1x towel hook
1x adapter
1x Applicator
1 x instructions
Description
This high-gloss chrome-plated stainless steel hook combines the beauty with the useful. With a holding force of up to 6 kilograms, it is remarkably resilient and versatile: For towels, for shower and bath towels, and of course also for clothing. The clean, simple fixing method without drilling enables easy wall mounting. Towels are stored securely in the bathroom or guest toilet
Bathroom accessories of the tesa EKRO design series are characterized by the harmonious interaction of graceful form and elegant chrome-plated surface. Chrome is a classic in bathrooms and fits into almost any style of furnishings. Its shine not only makes it noble, but it is also hygienic and suitable for everyday use.
Typical tesa: With the help of the advanced and reliable tesa power.kit adhesive solution this bathroom accessory is mounted without drilling. Walls and tiles are not damaged in this way. Even the artistically inexperienced people can get along with this uncomplicated technology. When removing the adapter, there are no traces left on the surface. The accessories can then be easily reused with a new, suitable adapter. Caution! May produce respirable dust when being used. Do not inhale dust.
tesa - more than one adhesive tape tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high quality products. For over 125 years, the German company has been developing solutions for a wide range of applications in the office, house and garden as well as for the automotive and electronics industries. Private homes tesa offers several hundred solutions in the field of fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and draft.
This text is machine translated.
Features
The details are important - also in the bathroom: High-gloss chrome stainless steel adhesive hook that creates order with towels - besides a noble highlight in the bathroom or in the guest toilet
Powerful, durable adhesive technology that leaves no drilling holes: The bathroom hook carries loads of up to 6 kg - the walls in the bathroom remain undamaged
Uncomplicated, clean wall mounting: With the tesa power.kit technology for easy attachment to the wall - without drilling machine, without any technical knowledge, without the otherwise arising dirt
Traceless removable: After removal, the bathroom accessory can be reused with the separately available BK20 adapter - the delivery package includes all material required for assembly
Can be used on many surfaces: Suitable for tiles, metal, natural stone, marble, glass, Wood and many plastics - unsuitable for plaster, wallpaper, wall textiles and plastics such as PP, PE and PTFE