• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Glue dispenser ROLLER Permanent ecoLogo® Multipack 8.4 mm 8.5 m Permanent adhesive refillable: No 59090 5 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.54)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa Roller adhesive Permanent EcoLogo disposable roller in 5er Pack - environmentally friendly adhesive roller with tear-resistant PET tape - 8.5 m x 8.4 mm

  • Sticks extra strong, durable, clean and fast
  • Suitable for gluing paper, cardboard, photos
  • Tear-proof tape (PET)
  • Reddish adhesive strip makes already applied adhesive visible
  • ECO-TEST "very good" test result (11/2013)
  • Disposable reel made from 100% recycled plastic (housing)
  • Packaging made from 80% recycled cardboard
  • Solvent-free
  • Automatic belt tightening

Technical specifications

Product type

Glue dispenser

refillable

No

Adhesion

Permanent adhesive

Tape width

8.4 mm

Tape length

8.5 m

Material suitability

Paper

Cardboard

Photos

Case colour

Blue

Solvent-free

Yes

Length

8.5 m

Width

8.4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464628 tesa Glue dispenser ROLLER Permanent ecoLogo® Multipack 8.4 mm 8.5 m Permanent adhesive refillable: No 59090 5 pc(s)

Description

tesa Roller Keben Permanent EcoLogo disposable roller
With the tesa Roller Keben Permanent EcoLogo disposable roller, adhesive applications can be quickly and easily handled without having to handle with bulky liquid adhesive. The application is precise, hands and clothing remain always clean. The red tint of the adhesive provides better visibility. tesa also convinces with this adhesive dispenser with an environmentally friendly way of production. The case is made from 100% recycled plastic and the packaging is made from 80% recycled cardboard. The clean, fast, accurate and environmentally friendly adhesive solution from tesa.

Recommendation: For all those who are looking for a clean, environmentally friendly and strong adhesive solution for home or office.

The most important thing at a glance:
✔ Fixed photos, notes, or other light objects
✔ permanent liability
✔ Red tint for better visibility
✔ Tear-proof tape (PET)
✔ Housing made from 100% recycled plastic
✔ solvent-free
✔ Automatic belt tightening
✔ Award ECO-TEST: "Very good"

Product Details:
Delivery information: 5 x tesa Roller Keben Permanent EcoLogo disposable roller
Tape size 8.5 m x 8.4 mm

tesa - more than one tape
tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for innovative and high-quality products. For more than 125 years, the German company has been developing solutions for a wide range of applications for office, house and garden, as well as for the automotive and electronics industries. For private households, tesa offers several hundred solutions in the environment innovative fastening, assembly, packaging, renovation, repair, Insulate or protect against insects, dust and drafts.

This text is machine translated.

Scope of delivery

  • 5x glue dispenser

More interesting products

(*All information is plus legal VAT)