• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa klaam Toilet roll holder Adhesive Metal

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

tesa® klam Toilet Paper Holder Chrome

  • Incl. Adhesive solution

Technical specifications

Product type

Toilet roll holder

Material

Metal

Factory colour

Chrome (glossy)

Mounting type

Adhesive

Dim

(W x H x D) 142 x 95 x 47 mm

Width

142 mm

Height

95 mm

Depth

47 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142191 tesa klaam Toilet roll holder Adhesive Metal

Information

Information 2142191 tesa klaam Toilet roll holder Adhesive Metal

Security datasheet

Security datasheet 2142191 tesa klaam Toilet roll holder Adhesive Metal

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

The storage of toilet paper should be functional, but ideally also visually appealing. This is exactly what the tesa® klam toilet paper holder chrome-plated. And a convenient installation that does not require drilling or damage to the surface. After you have installed the mounting adapter and filled it with adhesive, wait 12 hours and can permanently secure the toilet paper holder. Despite the strong holding force, you can remove it at any time and reuse it with a new adapter (BK20).

This text is machine translated.