• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa LOXX Toilet roll holder Adhesive Metal

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

tesa® LOXX Replacement toilet paper holder

  • Incl. Adhesive solution

Technical specifications

Product type

Toilet roll holder

Material

Metal

Factory colour

Chrome (glossy)

Mounting type

Adhesive

Dim

(W x H x D) 65 x 185 x 92 mm

Width

65 mm

Height

185 mm

Depth

92 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142165 tesa LOXX Toilet roll holder Adhesive Metal

Information

Information 2142165 tesa LOXX Toilet roll holder Adhesive Metal

Security datasheet

Security datasheet 2142165 tesa LOXX Toilet roll holder Adhesive Metal

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

The tesa® LOXX replacement toilet paper holder keeps replacement rolls in style. It impresses with an attractive design, in which round shapes and chrome-plated surfaces dominate. The biggest advantage, however, is the convenient installation. They stick the attachment adapter to the wall, fill it with adhesive, let it harden for 12 hours and fix the replacement toilet paper holder to the adapter. The toilet paper holder can be detached at any time and reused with a new adapter (BK20). Your wall remains undamaged.

This text is machine translated.