• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa luup Toilet roll holder Adhesive Metal

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

tesa® luup spare roller holder chrome-plated

  • Incl. Adhesive solution

Technical specifications

Product type

Toilet roll holder

Material

Metal

Factory colour

Chrome (glossy)

Mounting type

Adhesive

Dim

(W x H x D) 175 x 50 x 70 mm

Width

175 mm

Height

50 mm

Depth

70 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142150 tesa luup Toilet roll holder Adhesive Metal

Information

Information 2142150 tesa luup Toilet roll holder Adhesive Metal

Security datasheet

Security datasheet 2142150 tesa luup Toilet roll holder Adhesive Metal

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

Thanks to the adhesive solution, you can do without drilling when mounting the tesa® Luup spare roll holder. This prevents noise, dust and damage to the underground. After you have installed the fixing adapter and filled it with glue, wait 12 hours and fit the spare roll holder. Despite the enormous retaining power you can always remove it and use it again with a new adapter (BK20). This handy spare roll holder is also optically enriching for every bathroom or Guest toilet

This text is machine translated.