• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa MOON BLACK Toilet roll holder Adhesive Metal

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

tesa® MOON BLACK Toilet Paper Holder, matt black - Roll holder without lid for baths in industrial style and modern bathroom

  • Matte surface and organic shaping
  • Elegant toilet roll holder without lid
  • Easy installation without drilling
  • If necessary, simply detachable, the adapter is removed, no traces remain
  • Can be mounted on numerous surfaces: Holds on tiles, metal, natural stone, marble, concrete, Glass, wood and many plastics

Technical specifications

Product type

Toilet roll holder

Material

Metal

Factory colour

Black

Mounting type

Adhesive

Dim

(W x H x D) 140 x 99 x 53 mm

Width

140 mm

Height

99 mm

Depth

53 mm

Weight

0.28

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525842 tesa MOON BLACK Toilet roll holder Adhesive Metal

Security datasheet

Security datasheet 2525842 tesa MOON BLACK Toilet roll holder Adhesive Metal

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

For those who love modern living trends in their bathrooms, the tesa MOON design series offers an attractive range of bathroom accessories. Whether industrial style, vintage look, Scandi style or loft-like bathrooms, tesa MOON blends in with contemporary bathroom trends in style with its matt and purist design and organic design. Even the popular vintage look fits this design line perfectly. Especially practical: Thanks to an advanced and reliable adhesive solution, the assembly is done completely without drilling. This is not just simple - walls and tiles are not damaged. Even when removing the accessories, no traces remain on the surface. The product can then be easily reused with a new, matching adapter.tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high-quality products. For more than 125 years, the German company has been developing solutions for a wide range of applications for office, house and garden, as well as for the automotive and electronics industries. For private households, tesa offers several hundred solutions in the surrounding area, assemble, pack, renovate, repair, Insulate or protect against insects, dust and drafts.

This text is machine translated.

Features

  • User manual.
  • Clean the surface. Remove the protective film and secure the adapter to the wall. Then fill the glue with the glue gun, let it harden for 12 hours and then install it. The adapter can be unscrewed again with a pipe wrench. If necessary, remove adhesive residues with a glass scraper. Caution! The use of hazardous, impensionable dust can occur. Do not inhale dust.

Scope of delivery

  • 1 x toilet roll holder incl. adhesive solution

Hints

No additional tools required