• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa MOON Toilet brush and holder Adhesive Metal

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

tesa® MOON WC brush stainless steel finish

  • Incl. Adhesive solution

Technical specifications

Product type

Toilet brush and holder

Material

Metal

Factory colour

Chrome (glossy)

Mounting type

Adhesive

Dim

(W x H x D) 115 x 390 x 147 mm

Width

115 mm

Height

390 mm

Depth

147 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142148 tesa MOON Toilet brush and holder Adhesive Metal

Information

Information 2142148 tesa MOON Toilet brush and holder Adhesive Metal

Security datasheet

Security datasheet 2142148 tesa MOON Toilet brush and holder Adhesive Metal

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

Where to go with the toilet brush? With the tesa® MOON WC fittings, you can store the toilet brush on the wall. This is practical, as it is not in the way when wiping. Suitable for everyday use also the rotating brush head as well as the removable container. They can be installed with an adhesive solution. You avoid damage to the surface, you can remove the toilet brush at any time and even reuse it with a new mounting adapter (BK20). The WC-brush impresses with an elegant design, which is determined by round shapes and stainless steel surfaces.

This text is machine translated.