• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Mounting PRO Spiegel 66952-00002-00 Industrial tape White (L x W) 10 m x 19 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.40)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa PER mounting tape mirror, 10 m x 19 mm, white

  • White
  • (L x W) 10 m x 19 mm
  • UV-resistant, Non-aging, Damp-proof, Chemical resistance

Technical specifications

Product type

Industrial tape

Adhesive tape features

UV-resistant

Non-aging

Damp-proof

Chemical resistance

Length

10 m

Width

19 mm

Max. temperature

+200 °C

Factory colour

White

Adhesive type

Acrylic

Carrier material

Acrylic foam

Type

Mounting PRO Spiegel

Content

1 pc(s)

Dim

(L x W) 10 m x 19 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481306 tesa Mounting PRO Spiegel 66952-00002-00 Industrial tape White (L x W) 10 m x 19 mm 1 pc(s)

Description

Adheres securely and securely even in humid environments: Due to its high resistance to moisture, this mounting adhesive tape has been specially developed for the hold on bathroom tiles; reliable hold without holes in the wall: The use of tesa PER mounting mirror requires no additional screws, dowels or nails - the mounting of heavy objects has never been so easy; belongs in every professional tool box: The double-sided mirror adhesive tape by tesa simplifies the work for craftsmen at places where the screwing is not possible.

tesa PER mounting mirror
Especially in rented apartments, the hanging of heavy objects can quickly become a problem. If drilling is not desired by your customers, tesa PRO Mounting Mirror is the ideal mounting solution for every professional craftsman. Designed to mount mirrors, the self-adhesive tape provides reliable support even in the humid and wet environments typical of bathrooms. The long-life adhesive tape adheres to smooth surfaces such as tiles and fixes flat objects such as mirrors up to a thickness of 4 mm. With this double-sided adhesive tape in the tool box, you can satisfy your customers every glue cast. The belt is designed for indoor use.

Easy to use: In order for the assembly tape to retain its full adhesive strength, the object and surface must be free of dust, dirt and grease. To remove the object, carefully pull the mounting tape off the wall in parallel. Since the assembly tape is intended for permanent use, material residues can remain on the object. If necessary, these can be removed with the tesa glue remover.

tesa - more than one tape
tesa is one of the world's leading manufacturers of self-adhesive products. The company operates in more than 100 countries and offers numerous solutions for innovative fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and drafts. For over 125 years tesa has been developing high-quality adhesive solutions, always in the mission of making our customers' lives even better.

This text is machine translated.

Scope of delivery

  • 1x mounting tape

More interesting products

(*All information is plus legal VAT)