• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Mounting PRO Universal 66958-00001-00 Industrial tape White (L x W) 5 m x 9 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.40)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

tesa PER mounting tape Universal, 5 m x 9 mm, white

  • White
  • (L x W) 5 m x 9 mm
  • UV-resistant, Non-aging, Damp-proof, Chemical resistance

Technical specifications

Product type

Industrial tape

Adhesive tape features

UV-resistant

Non-aging

Damp-proof

Chemical resistance

Length

5 m

Width

9 mm

Max. temperature

+60 °C

Factory colour

White

Adhesive type

Natural rubber

Carrier material

PE foam

Type

Mounting PRO Universal

Content

1 pc(s)

Dim

(L x W) 5 m x 9 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481317 tesa Mounting PRO Universal 66958-00001-00 Industrial tape White (L x W) 5 m x 9 mm 1 pc(s)

Description

Long-lasting and durable: Long-term temperature-resistant at 40 °C and short-term temperature-resistant at 60 °C; reliable hold without damaging the wall structure: The tesa PRO Mounting Universal does not require screws, dowels or nails - for a quick and easy attachment without tools; ideal for indoor use: Strong and double-sided adhesive tape for secure attachment of light objects such as cable channels and baseboards as well as for stucco mounting - compensates slightly rough surfaces; simple application: The mounting tape can be cut to short or long strips as required to obtain an optimum size adhesive strip;

The multi-talent under the assembly lines: Suitable for the usual installation work in the interior, it fixes lighter objects like cable channels, stucco and baseboard. The mounting tape attaches objects to many types of surfaces reliably and permanently. No screws or nails are required. Objects are mounted on the wall without leaving holes or structural damage to the wall. The belt balances slightly rough structures on surfaces.

The strong multi-purpose adhesive tape is a must for every professional craftsman when working indoors and a clever solution to fulfill orders quickly and easily. Please note: The adhesive is limited temperature-resistant, long-term up to 40°C and short-term up to 60 °C. With highly adaptable foam back for good shear strength.

Easy to use: In order for the assembly tape to retain its full adhesive strength, the object and surface must be free of dust, dirt and grease. The open adhesive surface should not be touched as this may affect the adhesion force. Fix the tape in vertical strips and on the full length of the object or surface. Then press firmly for at least five seconds. To remove the object, carefully pull the mounting tape off the wall in parallel. Since the assembly tape is intended for permanent use, material residues can remain on the object. If necessary, these can be removed with the tesa glue remover.

tesa - more than one tape
tesa is one of the world's leading manufacturers of self-adhesive products. The company operates in more than 100 countries and offers numerous solutions for innovative fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and drafts. For over 125 years tesa has been developing high-quality adhesive solutions, always in the mission of making our customers' lives even better.

This text is machine translated.

Scope of delivery

  • 1x mounting tape

More interesting products

(*All information is plus legal VAT)