• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Multi-purpose adhesive ecoLogo® 57020-00000-00 100 g

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 64.90)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-purpose adhesive EcoLogo®

  • Logo of the 'tesa' brand, red background with white lettering and blue wedge in the bottom right corner.

Technical specifications

Product type

Multi-purpose adhesive

Material suitability

Paper

Cardboard

Fabric

Felt

Cork

Leather

Wood

Metal

Glass

Ceramics

Ceramic

Plastic

Show more
Content

1 pc(s)

Capacity

100 g

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 338859 tesa Multi-purpose adhesive ecoLogo® 57020-00000-00 100 g

Description

The versatile transparent tesa® multi-purpose adhesive is an indispensable aid for all hobby and gluing jobs in the home, kindergarten and office.

This text is machine translated.

Features

  • Solvent-free
  • Odorless
  • High resistance to light, heat and aging
  • Can be washed out cold
  • Exact gluing of surfaces and points
  • As a bottle: Flat gluing by painting with plug-in spatula
  • As a bottle: Point bonding by folding down the surface enrichment
  • Also available as tube.

Hints

Contains CMIT/WITH (3:1). May cause allergic reactions

What kind of Multi-Purpose Glue are you looking for?

More interesting products

(*All information is plus legal VAT)