• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU Multi-purpose adhesive 46340 40 g

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 99.75)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Multi-purpose adhesive sticky bottle without solvent

  • Unique Rotary adhesive head for point, line, and surface gluing
  • Soft and handy bottle - extra light to print
  • Washable at 40 °C
  • Simply Refillable
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Multi-purpose adhesive

Material suitability

Cardboard

Paper

Felt

Leather

Cork

Fabric

Wood

Metal

Ceramics

Glass

Styrofoam

Plastic

Show more
Not suitable for

Photos, PE, PP

Content

1 pc(s)

Capacity

40 g

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 478811 UHU Multi-purpose adhesive 46340 40 g

Signal word

Description

The UHU multi-purpose adhesive sticky bottle without solvents is in a soft, handy bottle and has a unique rotary adhesive head for point, line, and surface gluing. Therefore it is the ideal adhesive for the universal application in school, household and office, when building and works for the whole family. It is easily washable with soap. The UHU multi-purpose adhesive sticky bottle without solvents is dermatologically tested. He makes the glue is very easy. The unique bottle is easy to refill.

This text is machine translated.

What kind of Multi-Purpose Glue are you looking for?

More interesting products

(*All information is plus legal VAT)