• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TESA On & Off 55236-00-00 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 200 mm x 12 mm Multi-coloured 5

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TESA On & Off 55236-00-00 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 200 mm x 12 mm Multi-coloured 5 pc(s)

  • An end to the cable jungle

Technical specifications

Product type

Hook-and-loop cable tie

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Multi-coloured

Length

200 mm

Width

12 mm

Content

5 pc(s)

Dim

(L x W) 200 mm x 12 mm

Manufacturer part #

55236-00-00

Type

55236-00-00

Type

Multifunction cable ties

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 546923 TESA On & Off 55236-00-00 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 200 mm x 12 mm Multi-coloured 5

Description

It brings order in the cable mess. tesa® multi-functional cable ties and universal hook-and-loop ties. They can bundle the cables of small electronic devices as well as your TV and stereo systems and extension cords. At the computer they ensure order and a tidy appearance. They also help keep the cables of the electronic tools in your hobby room securely fastened together.

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?

More interesting products

(*All information is plus legal VAT)