• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TESA On & Off 55239-00-00 Hook-and-loop cable tie for bundling Hook and loop pad (L x W x H) 5000 mm x 10 mm x 5 m Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

77 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.80)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TESA On & Off 55239-00-00 Hook-and-loop cable tie for bundling Hook and loop pad (L x W x H) 5000 mm x 10 mm x 5 m Black 1 pc(s)

  • An end to the cable jungle

Technical specifications

Product type

Hook-and-loop cable tie

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Black

Length

5000 mm

Width

10 mm

Content

1 pc(s)

Dim

(L x W x H) 5000 mm x 10 mm x 5 m

Manufacturer part #

55239-00-00

Type

55239-00-00

Height

5 m

Type

Universal hook-and-loop tie

Cable tie length

0.000 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 546959 TESA On & Off 55239-00-00 Hook-and-loop cable tie for bundling Hook and loop pad (L x W x H) 5000 mm x 10 mm x 5 m Black

Description

It brings order in the cable mess. tesa® multi-functional cable ties and universal hook-and-loop ties. They can bundle the cables of small electronic devices as well as your TV and stereo systems and extension cords. At the computer they ensure order and a tidy appearance. They also help keep the cables of the electronic tools in your hobby room securely fastened together.

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?

More interesting products

(*All information is plus legal VAT)