• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa P-Profil 05391-00101-02 Draught excluder tesamoll® Brown (L x W) 25 m x 9 mm 25 m

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.28)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Tesamoll® P-Profil 05391-00101-02 sealing tape

  • Brown
  • (L x W) 25 m x 9 mm

Technical specifications

Product type

Draught excluder

Length

25 m

Width

9 mm

Thickness

5 mm

Factory colour

Brown

Series

tesamoll®

Type

P-Profil

Content

25 m

Dim

(L x W) 25 m x 9 mm

Material thickness

5 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415395 tesa P-Profil 05391-00101-02 Draught excluder tesamoll® Brown (L x W) 25 m x 9 mm 25 m

Warranty Terms

Warranty Terms 3415395 tesa P-Profil 05391-00101-02 Draught excluder tesamoll® Brown (L x W) 25 m x 9 mm 25 m

More interesting products

(*All information is plus legal VAT)