• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Premium Flexible 05417-00100-01 Draught excluder tesamoll® White (L x W) 6 m x 9 mm 6 m

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.33)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesamoll® Premium Flexible 05417-00100-01 Sealing band

  • White
  • (L x W) 6 m x 9 mm

Technical specifications

Product type

Draught excluder

Length

6 m

Width

9 mm

Thickness

7 mm

Factory colour

White

Series

tesamoll®

Type

Premium Flexible

Content

6 m

Dim

(L x W) 6 m x 9 mm

Material thickness

7 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415398 tesa Premium Flexible 05417-00100-01 Draught excluder tesamoll® White (L x W) 6 m x 9 mm 6 m

More interesting products

(*All information is plus legal VAT)