• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa ROLLER Permanent ecoLogo® Clear

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.25)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Glue dispenser cartridge

Factory colour

Clear

refillable

No

Adhesion

Permanent adhesive

Tape width

8.4 mm

Tape length

14 m

Material suitability

Paper

Cardboard

Photos

Case colour

Red

Solvent-free

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 328907 tesa ROLLER Permanent ecoLogo® Clear

Description

Tesa ® Roller glue permanently refill cartridge for tesa ® Roller glue permanently. Impresses with extra strong adhesive force on paper, cardboard, Photos, without smearing. Sticks clean, fast and durable and without any solvents. Practical wheel for tightening of the tape. Tape length: 14 m/Bandwidth: 8,4mm.

This text is machine translated.