• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa SMOOZ Toilet roll holder Adhesive Metal

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

tesa® SMOOZ WC-Roll Paper Holder with Cover

  • Incl. Adhesive solution

Technical specifications

Product type

Toilet roll holder

Material

Metal

Factory colour

Chrome (glossy)

Mounting type

Adhesive

Dim

(W x H x D) 145 x 130 x 54 mm

Width

145 mm

Height

130 mm

Depth

54 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142135 tesa SMOOZ Toilet roll holder Adhesive Metal

Information

Information 2142135 tesa SMOOZ Toilet roll holder Adhesive Metal

Security datasheet

Security datasheet 2142135 tesa SMOOZ Toilet roll holder Adhesive Metal

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

The tesa® SMOOZ WC roll holder with lid perfectly balances functionality and design. On the one hand you can fix it easily, cleanly and without drilling, thanks to the adhesive solution. On the other hand, he is convinced with a product design, which is determined by round and curved shapes as well as the completely chrome-plated surface. The toilet roll holder is a profit for every bath. It can also be easily removed and reused with a new adapter (BK20).

This text is machine translated.