• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa SMOOZ Toilet roll holder Adhesive Metal

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® SMOOZ WC-roll holder chrome-plated

  • Incl. Adhesive solution

Technical specifications

Product type

Toilet roll holder

Material

Metal

Factory colour

Chrome (glossy)

Mounting type

Adhesive

Dim

(W x H x D) 140 x 100 x 50 mm

Width

140 mm

Height

100 mm

Depth

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142136 tesa SMOOZ Toilet roll holder Adhesive Metal

Information

Information 2142136 tesa SMOOZ Toilet roll holder Adhesive Metal

Security datasheet

Security datasheet 2142136 tesa SMOOZ Toilet roll holder Adhesive Metal

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

Each bathroom and guest toilet require a toilet roll holder. Good if this is practical. Even better, if it looks good. The tesa® SMOOZ toilet paper holder perfectly meets this challenge. Its round design sticks out and is rounded off by a chrome-plated surface. It can be attached thanks to adhesive technology without drilling and can be removed again at any time Your tiles will therefore remain undamaged. With a new mounting adapter (BK20) you can even reuse the WC roller holder.

This text is machine translated.