• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa STANDARD ecoLogo® 58293 Packaging tape Brown (L x W) 25 m x 38 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.18)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesapack® Paper Standard EcoLogo Packband, 25 m x 38 mm

  • Brown
  • (L x W) 25 m x 38 mm

Technical specifications

  • Recycling-friendly paper adhesive tape from tesa®
  • Brown ribbon with paper from sustainable FSCTM forestry
  • Good adhesion thanks to natural adhesive made of natural rubber
  • tesa Package adhesive tape from 56% biobased material
  • Adheres perfectly to cardboard
Product type

Packaging tape

Adhesive tape features

Recyclable

Length

25 m

Width

38 mm

Factory colour

Brown

Adhesive type

Natural rubber

Carrier material

Paper

Series

tesapack® ecoLogo®

Type

STANDARD ecoLogo®

Content

1 pc(s)

Dim

(L x W) 25 m x 38 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464597 tesa STANDARD ecoLogo® 58293 Packaging tape Brown (L x W) 25 m x 38 mm 1 pc(s)

Description

The tesapack® PAPER STANDARD makes sustainable and environmentally friendly gluing and packaging child's play! The paper adhesive tape, which is 56% bio-based, adheres particularly well to cardboard with a natural rubber adhesive and is made with paper from FSCTM certified forest management. The paper ribbon is perfect for packaging light to medium packages up to 10 kg. The unwinding of the adhesive tape works easily and uncomplicatedly, whether in manual or in electrical adhesive tape dispensers. ideal for gifts, packages, packages and much more!

This text is machine translated.

Scope of delivery

  • 1x 25 m x 38 mm

More interesting products

(*All information is plus legal VAT)