• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Tape dispenser

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® 6500 LowNoise high-quality industrial hand-guided tape dispenser for low-noise and easily rolled packing tapes

  • - The noise-reducing technology minimizes the rolling noise and is therefore Ideal for sensitive working environments
  • - Ergonomic soft handle for secure and comfortable grip
  • - Retractable blade ensures safe cutting and reduces risk of injury
  • - Adjustable voltage control for precise rolling of the adhesive tape

Technical specifications

Product type

Tape dispenser

Features

Noiseless

Content

1 pc(s)

Factory colour

Colourless

Type

06500-00000-00

Width

38 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593180 tesa Tape dispenser

Description

The tesa® 6500 LowNoise is a high-quality industrial hand-guided packing tape dispenser for low-noise and easily rolled packing tapes. It was developed especially for reducing the rolling-noise and provides for a quieter work environment. Features such as an ergonomic soft grip, an adjustable clamping screw and a retractable flap blade ensure easy, efficient and safe sealing of cartons.

Scope of delivery

  • 1 x packaging adhesive tape dispenser

What kind of Tape Dispensers are you looking for?

More interesting products

(*All information is plus legal VAT)