• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Tape dispenser tesafilm Curve Black Barrel width (max.): 19 mm Length (max.) 33 m Incl. 33 m x 19 mm tape

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

47 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tape dispenser

Features

Incl. 33 m x 19 mm tape

Content

1 pc(s)

Factory colour

Black

Barrel width (max.)

19 mm

Length (max.)

33 m

Type

tesafilm Curve

Case colour

Black

Case material

Polystyrene

Product type description

Easy Cut® Curve

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142273 tesa Tape dispenser tesafilm Curve Black Barrel width (max.): 19 mm Length (max.) 33 m Incl. 33 m x 19 mm tape

Description

Stable and non-slip table dispenser for the comfortable use of tesafilm®.

This text is machine translated.

Features

  • Non-slip and stable
  • Serrated knife for a clean cut
  • Easy to use
  • Easily refillable
  • Protective pad on the floor, which protects against scratches on the furniture
  • Suitable for rollers up to 33 m x 19 mm.

What kind of Tape Dispensers are you looking for?

More interesting products

(*All information is plus legal VAT)