• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa tesapack 4124 PVC 04124-00096-00 Packaging tape tesapack® 4124 Brown (L x W) 66 m x 50 mm 6 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.11)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesapack® 4124 PVC package tape in 6 pack - Premium tape for packaging packages and cartons - Brown - 6 rolls each 66 m x 50 mm

  • High-quality Premium Packet adhesive tape:Universal usage - Ideal for gluing medium-heavy to heavy bags - Ideal for industrial plants and offices
  • For quiet, comfortable gluing: Unlike conventional adhesive tapes, this premium adhesive tape causes no irritating noise and can be rolled evenly
  • Premium packaging tape: Particularly high adhesive performance and high tear resistance due to a robust, shock-resistant PVC film, which is provided with a strong adhesive made of natural rubber
  • Packaging tape in an advantageous multi-pack with 6 rollers - Ideal as stock for professional use: 6 x tesapack 4124 PVC parcel tape, each 66 m x 50 mm, brown

Technical specifications

Product type

Packaging tape

Adhesive tape features

High tensile strength

Length

66 m

Width

50 mm

Thickness

0.065 mm

Breakout force

60 N/10 mm

Factory colour

Brown

Adhesive type

Natural rubber

Carrier material

PVC wrap

Series

tesapack® 4124

Type

tesapack 4124 PVC

Content

6 pc(s)

Dim

(L x W) 66 m x 50 mm

Material (details)

Natural rubber

Material thickness

65 µm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3306382 tesa tesapack 4124 PVC 04124-00096-00 Packaging tape tesapack® 4124 Brown (L x W) 66 m x 50 mm 6 pc(s)

Description

Tesapack® 4124 PVC packaging tape, pack of 6
Our premium packing tape, which is ideally suited for professional packing. Its extra strong performance is designed especially for medium to heavy cartons. Tesapack 4124 PVC parcel tape can be used manually in combination with a tesa hand dispenser or also mechanically - especially important for companies where a lot of packages are shipped regularly.

Tear resistance and comfort make the difference here. The combination of a robust, shock-resistant PVC film and a strong natural rubber adhesive compound makes the shipping adhesive tape so robust and strong. The uniform and low-noise rolling provides a very comfortable handling - which is decisive for all those who frequently work with adhesive tapes.

This multiple package is ideal as a stock for crafts and industries or as basic equipment for office supplies.

tesa - more than one adhesive tape
tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high quality products. For over 125 years, the German company has been developing solutions for a wide range of applications in the office, house and garden as well as for the automotive and electronics industries. Home tesa offers several hundred solutions in the field of fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and draft.

This text is machine translated.

Scope of delivery

  • 6x Parcel Tape

More interesting products

(*All information is plus legal VAT)