• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa tesapack 4280 PP 04280-00040-00 Packaging tape tesapack® 4280 Brown (L x W) 66 m x 50 mm 6 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

52 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.04)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesapack® 4280 PP Packaging Tape in 6 Pack - Universal Adhesive tape for packing packages and boxes - Brown - 6 rolls each 66 m x 50 mm

  • Multipurpose packaging tape: Ideal for sticking with medium-heavy packets, shipping boxes and envelopes - shipping cartons and many more can be securely packed with them
  • High initial adhesive strength: Packaging tape based on a PP film with a synthetic rubber adhesive compound - the tape thus sticks quickly and securely
  • Ideal for professional use: The packing tape can be used with hand-held dispensers for convenient, fast and efficient working
  • Comfortable to use: The brown universal adhesive tape can be rolled evenly and comfortably
  • Packaging tape in an advantageous multi-pack with 6 rollers - Ideal as stock for professional use: 6 x tesapack 4280 PP parcel tape, each 66 m x 50 mm, brown

Technical specifications

Product type

Packaging tape

Adhesive tape features

High tensile strength

Length

66 m

Width

50 mm

Thickness

0.042 mm

Breakout force

40 N/10 mm

Factory colour

Brown

Adhesive type

Natural rubber

Carrier material

Natural rubber

Series

tesapack® 4280

Type

tesapack 4280 PP

Content

6 pc(s)

Dim

(L x W) 66 m x 50 mm

Material thickness

42 µm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3306386 tesa tesapack 4280 PP 04280-00040-00 Packaging tape tesapack® 4280 Brown (L x W) 66 m x 50 mm 6 pc(s)

Description

Tesapack® 4280 PP parcel tape in 6 pack
The solution for professional packaging work of all kinds: The shipping tape tesa 4280 - Ideal for light to medium weight packages. Uniform unwinding enables a comfortable handling - convenient for all, who frequently work with adhesive tapes. Essential for professionals: It can be easily and comfortably used with all tesa hand rollers. The combination of a PP-Film, which is equipped with a strong adhesive compound made of Synthetic-Rubber, provides for its high initial adhesive strength. All these features make this versatile carton adhesive tape Ideal for use in the daily operational life.

This multiple package is ideal as a stock for crafts and industries or as basic equipment for office supplies.

tesa - more than one adhesive tape
tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high quality products. For over 125 years, the German company has been developing solutions for a wide range of applications in the office, house and garden as well as for the automotive and electronics industries. Home tesa offers several hundred solutions in the field of fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and draft.

This text is machine translated.

Scope of delivery

  • 6x Parcel Tape

More interesting products

(*All information is plus legal VAT)